345-060-558-678

Heilind Number:EDA345-060-558-678
Manufacturer:EDAC
Manufacturer Number:345-060-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-558-678

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this connector features a right-angle mount orientation, making it ideal for space-saving applications. With a single row and 60 positions, it offers ample connectivity options for your circuitry. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and secure connections. Upgrade your PCB assembly with this green-colored connector, perfect for demanding electronic setups.