345-060-558-802

Heilind Number:EDA345-060-558-802
Manufacturer:EDAC
Manufacturer Number:345-060-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-558-802

Detailed Description

Enhance your electronic connections with this high-quality Board to Board PCB Connector. Designed for efficiency and reliability, this connector features 60 positions with two rows, allowing for seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance, even in demanding environments. Each contact is made of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your PCB assembly with this essential connector for seamless and secure connections.