345-060-558-803

Heilind Number:EDA345-060-558-803
Manufacturer:EDAC
Manufacturer Number:345-060-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-558-803

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in various environments. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers a secure and efficient connection for your PCB boards. The right-angle mount orientation and 60 positions make it ideal for compact designs, while its wide operating temperature range of -40 to 105 °C guarantees versatility. Upgrade your connectivity solutions with this essential component.