345-060-559-101

Heilind Number:EDA345-060-559-101
Manufacturer:EDAC
Manufacturer Number:345-060-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-559-101

Detailed Description

Elevate your electronic connections with this high-performance PCB connector, designed for seamless board-to-board integration. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in demanding environments. Sporting a vibrant green hue, it adds a pop of color to your assembly while its right-angle mount orientation offers flexible installation options. With a compact pitch of .1 inches and row spacing of .2 inches, achieving precise alignment is a breeze. Boasting 60 positions and a current rating of 3 A, this connector is perfect for power and signal transmission. Crafted from copper alloy, its contacts guarantee optimal conductivity. Whether you're a DIY enthusiast or a seasoned professional, this connector is a must-have for your toolkit. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity game with this essential component.