345-060-559-104

Heilind Number:EDA345-060-559-104
Manufacturer:EDAC
Manufacturer Number:345-060-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-559-104

Detailed Description

Enhance your circuit board connectivity with our cutting-edge Card Edge Connector, featuring a sleek green design that stands out in any assembly. With a low amperage of 3A, it's ideal for efficient power transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, durability is guaranteed. The single row layout with 60 positions ensures seamless integration, while the copper alloy contact material guarantees reliable performance. Boasting a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Its right-angle mount orientation offers versatility in installation, making it perfect for various PCB setups. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Upgrade your connectivity game with this essential component.