345-060-559-108

Heilind Number:EDA345-060-559-108
Manufacturer:EDAC
Manufacturer Number:345-060-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-559-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring 60 positions with a single row layout, it offers seamless integration for your electronic assemblies. The right-angle mount orientation allows for efficient space utilization on your board. Crafted with precision, the connector ensures reliable power transmission with a low amperage of 3A. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a contact material of Copper Alloy, it ensures excellent conductivity for optimal signal transmission. Designed for versatility, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Its operating temperature range of -40 to 105°C makes it ideal for both standard and demanding environments. Upgrade your connectivity solutions with this essential component.