| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-060-559-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA345-060-559-201 |
345-060-559-201
| Heilind Number: | EDA345-060-559-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-060-559-201 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Green Board To Board PCB Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of Copper Alloy contacts, it offers seamless power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Boasting 60 positions, it accommodates multiple connections, while the right-angle mount orientation is space-efficient. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Rest assured, it is RoHS compliant, meeting environmental standards. Upgrade your connectivity solutions with this high-quality Board To Board PCB Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| EDAC 5-146256-7 | 14 MODII HDR DRST B/A .100CL L | ![]() |
| EDAC 5207908-4 | STRAIN REL W/SCREW RET KIT | ![]() |
| EDAC 5227699-3 | BNC PCB VERTICAL | ![]() |
| EDAC 43045-0413 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |


