345-060-559-212

Heilind Number:EDA345-060-559-212
Manufacturer:EDAC
Manufacturer Number:345-060-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-559-212

Detailed Description

Enhance your PCB connectivity with this 60-position, right-angle board-to-board connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. The copper alloy contacts provide efficient power transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Elevate your electronic projects with this high-performance connector.