345-060-559-288

Heilind Number:EDA345-060-559-288
Manufacturer:EDAC
Manufacturer Number:345-060-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-559-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-559-288

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Engineered with precision, this connector boasts a dual-row design with 60 positions, ensuring seamless and reliable data transmission. The right-angle mount orientation allows for convenient installation, while the durable UL 94V-0 Thermoplastic Polyester housing material guarantees long-lasting use. Featuring copper alloy contact material, it provides optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Elevate your connectivity solutions with this essential component.