345-060-559-403

Heilind Number:EDA345-060-559-403
Manufacturer:EDAC
Manufacturer Number:345-060-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-559-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this component features a single row layout with 60 positions, ideal for intricate circuitry. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. Copper Alloy contacts provide efficient power transfer, while the right angle mount orientation offers flexible installation options. With a pitch of .1 inch and row spacing of .2 inch, precise connections are guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Elevate your connectivity solutions with this essential component.