345-060-559-404

Heilind Number:EDA345-060-559-404
Manufacturer:EDAC
Manufacturer Number:345-060-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-559-404

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in sleek Green. Designed for seamless integration, this connector features 60 positions in a single row, ensuring efficient data transfer. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and reliable Copper Alloy contacts, guaranteeing long-lasting performance. With a compact pitch of .1 inches and row spacing of .2 inches, it offers a perfect fit for your PCB assembly. The right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your connectivity solutions with this essential component.