345-060-559-407

Heilind Number:EDA345-060-559-407
Manufacturer:EDAC
Manufacturer Number:345-060-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-559-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-559-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 60 positions in a single row, ensuring efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. The copper alloy contact material guarantees optimal conductivity, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Its right-angle mount orientation adds flexibility to your design, making it a versatile choice for your connectivity needs. Upgrade your setup with this green-colored connector and experience seamless performance like never before.