345-060-559-412

Heilind Number:EDA345-060-559-412
Manufacturer:EDAC
Manufacturer Number:345-060-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-559-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers seamless integration with a 1-row configuration and 60 positions for efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating environments. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees secure and stable connections. Its right-angle mount orientation and compact size make it ideal for space-saving layouts. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is suitable for diverse applications in the electronics industry. Trust in its quality and precision to streamline your PCB connectivity needs.