345-060-559-458

Heilind Number:EDA345-060-559-458
Manufacturer:EDAC
Manufacturer Number:345-060-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-559-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-559-458

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a 1-row configuration with 60 positions, ensuring efficient data transmission. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing optimize signal integrity. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability even in challenging environments. With a copper alloy contact material, it ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your electronic applications. Upgrade your connectivity experience with this green-colored connector, perfect for a wide range of projects.