345-060-559-502

Heilind Number:EDA345-060-559-502
Manufacturer:EDAC
Manufacturer Number:345-060-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-559-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With a right-angle mount orientation and two rows of 60 copper alloy contacts, this connector offers secure and efficient data transfer. Its .1-inch pitch and .2-inch row spacing provide precise alignment, while an operating temperature range of -40 to 105°C guarantees optimal functionality. Perfect for green PCBs, this connector is the ideal solution for your connectivity needs.