345-060-559-512

Heilind Number:EDA345-060-559-512
Manufacturer:EDAC
Manufacturer Number:345-060-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-559-512

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a compact two-row layout, with 60 positions for optimal functionality. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its right-angle mount orientation offers versatile installation options, catering to various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for demanding industrial environments. Elevate your connectivity solutions with this high-performance connector.