345-060-559-658

Heilind Number:EDA345-060-559-658
Manufacturer:EDAC
Manufacturer Number:345-060-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-559-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant Green hue. Designed for seamless integration, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a single row layout and 60 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Featuring a right-angle mount orientation, it optimizes space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various electronic devices. Elevate your PCB assembly with this essential component.