345-060-559-802

Heilind Number:EDA345-060-559-802
Manufacturer:EDAC
Manufacturer Number:345-060-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-559-802

Detailed Description

Enhance your PCB connections with our dual-row Card Edge Connector, designed for high-performance applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable connectivity. With a compact pitch of .1 inches and a row spacing of .2 inches, this connector offers seamless integration on your board. Featuring 60 positions in a right-angle mount orientation, it maximizes space efficiency without compromising functionality. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for industrial environments. Elevate your PCB design with this essential component.