345-060-559-803

Heilind Number:EDA345-060-559-803
Manufacturer:EDAC
Manufacturer Number:345-060-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-559-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector offers 60 positions in a dual-row configuration, ensuring reliable data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it guarantees long-lasting use even in challenging environments. The copper alloy contacts provide efficient conductivity, while the right-angle mount orientation allows for convenient installation. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact setups. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various applications in industries like telecommunications, automotive, and more. Upgrade your connectivity solutions with this essential component.