345-060-559-807

Heilind Number:EDA345-060-559-807
Manufacturer:EDAC
Manufacturer Number:345-060-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-559-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, featuring a sleek green design. Engineered for efficiency, it boasts 60 positions spread across 2 rows, ensuring seamless data transmission. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability. With a contact material of Copper Alloy and a pitch of .1 inches, this connector promises reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your electronic setups with this essential connector for enhanced functionality.