345-060-559-878

Heilind Number:EDA345-060-559-878
Manufacturer:EDAC
Manufacturer Number:345-060-559-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-559-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-559-878

Detailed Description

Enhance your PCB connectivity with our durable and efficient Card Edge Connector in a vibrant green hue. Designed for high-performance applications, this connector boasts a 3A amperage and features UL 94V-0 Thermoplastic Polyester housing for superior safety. With two rows of copper alloy contacts, it offers a total of 60 positions, ensuring seamless and reliable data transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for flexible installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial projects. Elevate your connectivity solutions with this essential component.