345-060-560-201

Heilind Number:EDA345-060-560-201
Manufacturer:EDAC
Manufacturer Number:345-060-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-560-201

Detailed Description

Enhance your electronic connections with this high-quality green Board-to-Board Card Edge Connector. Designed for seamless integration, it features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a low amperage of 3 A, it ensures efficient power transfer while maintaining reliability. The copper alloy contact material guarantees optimal conductivity, while the 2-row configuration with 60 positions allows for versatile applications. Perfect for PCB assemblies, this connector offers a pitch of .1 in and row spacing of .2 in for easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Upgrade your connectivity solutions with this essential component.