345-060-560-207

Heilind Number:EDA345-060-560-207
Manufacturer:EDAC
Manufacturer Number:345-060-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-560-207

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed with precision and durability in mind, it features a vibrant green color and a robust housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each offering a pitch of .1 inches and a row spacing of .2 inches, this connector ensures seamless communication between your PCBs. Boasting 60 positions in total, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its reliability and efficiency to streamline your electronic setups.