345-060-560-288

Heilind Number:EDA345-060-560-288
Manufacturer:EDAC
Manufacturer Number:345-060-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-560-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-560-288

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With two rows and 60 positions, it offers ample connectivity options for your devices. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Choose this Straight mount orientation connector in Green for a sleek and efficient solution. Perfect for a wide range of applications, it is a must-have in your electronic toolkit.