345-060-560-502

Heilind Number:EDA345-060-560-502
Manufacturer:EDAC
Manufacturer Number:345-060-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-560-502

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Boasting a sleek green design, it features UL 94V-0 Thermoplastic Polyester housing for optimal safety and durability. With two rows of 60 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, seamless data transmission is guaranteed. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications. Its straight mount orientation ensures easy installation, making it a must-have for any electronic setup. Upgrade your connectivity game today.