345-060-560-508

Heilind Number:EDA345-060-560-508
Manufacturer:EDAC
Manufacturer Number:345-060-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-560-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-560-508

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Board-To-Board PCB Connector. Featuring a vibrant green color, it adds a touch of visual appeal while ensuring seamless power transmission. With an amperage of 3A and durable UL 94V-0 thermoplastic polyester housing, it guarantees reliable and safe operation. Copper alloy contacts and a pitch of .1 inch deliver efficient signal transfer, accommodating 60 positions across 2 rows. Designed for straight mount orientation, it offers easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.