345-060-560-588

Heilind Number:EDA345-060-560-588
Manufacturer:EDAC
Manufacturer Number:345-060-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-560-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-560-588

Detailed Description

Enhance connectivity within your electronic devices with this dual-row board-to-board PCB connector. Featuring 60 positions with a pitch of .1 inch, it ensures seamless communication between circuit boards. The durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts guarantee reliable performance in demanding environments. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and optimal space utilization. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this high-quality component.