345-060-560-802

Heilind Number:EDA345-060-560-802
Manufacturer:EDAC
Manufacturer Number:345-060-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-560-802

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, it features a sleek green housing made of UL 94V-0 thermoplastic polyester, ensuring both durability and safety. With two rows of 60 positions each, it offers ample space for your connectivity needs. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing optimize compatibility. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Whether you're a tech enthusiast or a professional in the field, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.