345-060-560-804

Heilind Number:EDA345-060-560-804
Manufacturer:EDAC
Manufacturer Number:345-060-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-560-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector. Specifically designed for seamless integration in electronic devices, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With its two rows and 60 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts provide efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a hobbyist or a professional, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions today with this essential component.