345-060-560-808

Heilind Number:EDA345-060-560-808
Manufacturer:EDAC
Manufacturer Number:345-060-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-560-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek design in a vibrant green hue, this connector is both visually striking and durable, with a housing crafted from UL 94V-0 Thermoplastic Polyester. Its two rows of 60 positions offer ample space for seamless board-to-board connections, while the Copper Alloy contact material ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component for optimal performance and connectivity.