345-060-560-858

Heilind Number:EDA345-060-560-858
Manufacturer:EDAC
Manufacturer Number:345-060-560-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-560-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-560-858

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, a high-performance component designed for seamless signal transmission. With two rows of 60 positions each, this connector offers a reliable link between circuit boards. Its copper alloy contacts ensure optimal conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating effectively in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB design with this essential connectivity solution.