345-061-500-101

Heilind Number:EDA345-061-500-101
Manufacturer:EDAC
Manufacturer Number:345-061-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-500-101

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Featuring 61 positions with a single row configuration, it offers reliable connectivity for your devices. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance, even in demanding environments. Crafted with precision, the copper alloy contacts guarantee optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy mating and disconnection. Its straight mount orientation and versatile design make it suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in diverse industries. Upgrade your connectivity solutions with this essential component.