345-061-500-404

Heilind Number:EDA345-061-500-404
Manufacturer:EDAC
Manufacturer Number:345-061-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-500-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-500-404

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for optimal functionality, this connector features 61 positions in a single row, ensuring seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, while the copper alloy contact material provides efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in mounting. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.