345-061-520-101

Heilind Number:EDA345-061-520-101
Manufacturer:EDAC
Manufacturer Number:345-061-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-520-101

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this component features 61 positions in a single row, ensuring optimal connectivity for your devices. The contact material, crafted from durable Copper Alloy, guarantees long-lasting performance, while the housing material, UL 94V-0 Thermoplastic Polyester, offers robust protection. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in our innovative technology to elevate your connectivity solutions.