345-061-520-102

Heilind Number:EDA345-061-520-102
Manufacturer:EDAC
Manufacturer Number:345-061-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this connector features 61 positions arranged in a single row with a pitch of .1 inches, ensuring optimal signal transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in various applications. With a low operating temperature of -40°C and a high of 105°C, this connector is suitable for use in extreme environments. Its straight mount orientation and compact design make it ideal for space-constrained installations. Upgrade your system's connectivity with this versatile and efficient connector.