345-061-520-103

Heilind Number:EDA345-061-520-103
Manufacturer:EDAC
Manufacturer Number:345-061-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-520-103

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB assemblies, this connector features 61 positions with a single row layout, ensuring optimal efficiency in your circuitry. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts, it guarantees long-lasting, secure connectivity. The 0.1-inch pitch and 0.2-inch row spacing provide precise alignment, while the straight mount orientation offers versatile installation options. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Elevate your electronics assembly with this essential component.