345-061-520-104

Heilind Number:EDA345-061-520-104
Manufacturer:EDAC
Manufacturer Number:345-061-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-520-104

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Featuring a straight mount orientation and a single row design with 61 positions, this connector ensures seamless and efficient connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees reliability and longevity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure mating. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Elevate your PCB assembly with this essential connector.