345-061-520-108

Heilind Number:EDA345-061-520-108
Manufacturer:EDAC
Manufacturer Number:345-061-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-520-108

Detailed Description

Enhance your electronic connections with this high-quality Green Board To Board PCB Connector. Featuring an amperage of 3 A and crafted with UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance and durability. With a single row design and 61 positions, it allows for seamless connectivity in your PCB setups. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer easy installation. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments and applications.Upgrade your PCB connections with this essential component.