345-061-520-158

Heilind Number:EDA345-061-520-158
Manufacturer:EDAC
Manufacturer Number:345-061-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-520-158

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board to Board PCB Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. Featuring 61 copper alloy contacts with a pitch of .1 inches, this connector offers seamless data transmission. With a straight mount orientation and a row spacing of .2 inches, it's easy to integrate into your PCB layout. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.