345-061-520-178

Heilind Number:EDA345-061-520-178
Manufacturer:EDAC
Manufacturer Number:345-061-520-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-520-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-520-178

Detailed Description

Enhance connectivity on your PCB with this high-quality Board to Board PCB Connector. Featuring 61 positions in a single row, it offers ample space for seamless communication between circuit boards. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments, while the Copper Alloy contact material guarantees efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this Straight mount orientation connector to streamline your electronic connections with ease.