345-061-520-188

Heilind Number:EDA345-061-520-188
Manufacturer:EDAC
Manufacturer Number:345-061-520-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-520-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-520-188

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 61 positions in a single row layout, it offers seamless integration for your electronic components. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable and long-lasting performance, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The copper alloy contact material provides excellent conductivity, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this top-quality component.