345-061-520-402

Heilind Number:EDA345-061-520-402
Manufacturer:EDAC
Manufacturer Number:345-061-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-520-402

Detailed Description

Enhance your circuitry with this high-performance Board to Board PCB Connector, designed for seamless connectivity in electronic assemblies. With a compact form factor and a single row layout of 61 positions, it offers optimal space utilization while ensuring reliable signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robustness and safety in operation, even in challenging environments. Each contact point features Copper Alloy construction, providing excellent conductivity for efficient power delivery. The connector's green color adds a visually distinctive touch, while its straight mount orientation facilitates easy installation on PCBs. With a pitch of .1 inches and row spacing of .2 inches, it enables precise alignment between connected boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance in various applications. Upgrade your connectivity solutions with this essential component, ideal for demanding electronic systems.