345-061-520-404

Heilind Number:EDA345-061-520-404
Manufacturer:EDAC
Manufacturer Number:345-061-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-520-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring 61 positions in a single row, this connector offers seamless integration for devices requiring precise data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, and with contact material made of Copper Alloy, it guarantees long-lasting reliability. With a pitch of .1 inch and row spacing of .2 inches, it ensures efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity experience with this essential component.