345-061-520-412

Heilind Number:EDA345-061-520-412
Manufacturer:EDAC
Manufacturer Number:345-061-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-520-412

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for precision and durability, this connector features 61 positions with a pitch of .1 inches, ensuring seamless communication between boards. Its straight mount orientation and compact single-row design make it ideal for space-constrained applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and robust copper alloy contacts, it guarantees reliable performance even in harsh environments. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for a wide range of electronic devices. Upgrade your connectivity with this Green-colored connector, a must-have for any professional setup.