345-061-520-458

Heilind Number:EDA345-061-520-458
Manufacturer:EDAC
Manufacturer Number:345-061-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-520-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-520-458

Detailed Description

Enhance your electronic connections with this efficient and durable board-to-board PCB connector. Designed for optimal performance, it features 61 positions with a convenient single-row layout, allowing for seamless data transmission. The housing, made of UL 94V-0 thermoplastic polyester, ensures enhanced safety and reliability, even in high-temperature environments. With a contact material of copper alloy, you can trust in its conductivity and longevity. The connector's green color adds a touch of visual distinction, while its straight mount orientation and .1-inch pitch simplify installation. Whether for industrial or residential use, this connector is a versatile and essential component for your connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in any application. Trust in this high-quality connector for seamless and reliable board-to-board connections.