345-061-520-688

Heilind Number:EDA345-061-520-688
Manufacturer:EDAC
Manufacturer Number:345-061-520-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-520-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-520-688

Detailed Description

Enhance connectivity in your electronic devices with this 61-position Board To Board PCB Connector in a vibrant green hue. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The straight mount orientation, along with a pitch of .1 inch, ensures seamless integration onto your PCB. Featuring copper alloy contact material, it offers reliable conductivity for optimal performance. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Trust in its precision engineering and make intricate electronic connections with ease.