MS3454LS28-22PY L/C

Heilind Number:EDA345-061-521-102
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3454LS28-22PY L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3454LS28-22PY L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-521-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed to facilitate seamless communication between circuit boards, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester for optimal durability and safety. With a single row layout and a total of 61 positions, it offers ample room for intricate connections. The copper alloy contact material ensures reliable signal transmission, while the precise pitch of .1 inch and row spacing of .2 inch allow for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the realm of electronics. Its straight mount orientation further enhances its versatility, making it easy to integrate into your designs. Trust in this connector to deliver consistent performance and streamline your connectivity needs.