345-061-521-103

Heilind Number:EDA345-061-521-103
Manufacturer:EDAC
Manufacturer Number:345-061-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-521-103

Detailed Description

Enhance your PCB connectivity with our high-quality Green Board To Board PCB Connector. Designed for optimal performance, this connector features a single row with 61 positions, ensuring efficient data transfer. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. The straight mount orientation simplifies installation, making it a convenient choice for your projects. Elevate your connectivity solutions with this essential connector.