345-061-521-107

Heilind Number:EDA345-061-521-107
Manufacturer:EDAC
Manufacturer Number:345-061-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-521-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and safety in every application. With a single row design and a contact material of Copper Alloy, it ensures reliable and efficient transmission. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the 61 positions allow for versatile connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in diverse environments. Upgrade your setup with this essential connector for seamless data transfer and communication.