MS3454LS28-22SX L/C

Heilind Number:EDA345-061-521-108
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3454LS28-22SX L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3454LS28-22SX L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-521-108

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 61 positions in a single row, offering ample connectivity for your devices. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable performance. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Operating in a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Trust in its straight mount orientation for secure attachment. Elevate your PCB assembly with this essential connector.